



1612901-1 | |
|---|---|
DigiKey Part Number | A111020TR-ND - Tape & Reel (TR) A111020CT-ND - Cut Tape (CT) A111020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1612901-1 |
Description | CONN RCPT 3POS 2.00MM R/A SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1612901-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Voltage Rating | 30 V | |
Current Rating (Amps) | 2 A | |
Material - Insulation | Thermoplastic | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.42000 | £1.42 |
| 10 | £1.20500 | £12.05 |
| 25 | £1.12920 | £28.23 |
| 50 | £1.07540 | £53.77 |
| 100 | £1.02390 | £102.39 |
| 250 | £0.95984 | £239.96 |
| 500 | £0.91400 | £457.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | £0.85517 | £1,453.79 |
| 3,400 | £0.81438 | £2,768.89 |
| 5,100 | £0.79144 | £4,036.34 |
| 8,500 | £0.76345 | £6,489.32 |
| Unit Price without VAT: | £1.42000 |
|---|---|
| Unit Price with VAT: | £1.70400 |











