
160214 | |
|---|---|
DigiKey Part Number | 160214-ND |
Manufacturer | |
Manufacturer Product Number | 160214 |
Description | CONN TERM PIN 13.5-17AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 13.5-17 AWG Crimp Tin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.157" (4.00mm) | |
Wire Gauge | 13.5-17 AWG | |
Length - Overall | 0.768" (19.51mm) | |
Length - Barrel | 0.343" (8.70mm) | |
Insulation | Non-Mating End Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | Blue | |
Insulation Diameter | 0.118" ~ 0.193" (3.00mm ~ 4.90mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |

