
160212 | |
|---|---|
DigiKey Part Number | 160212-ND |
Manufacturer | |
Manufacturer Product Number | 160212 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.294" (7.47mm) | |
Length - Overall | 0.780" (19.81mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.195" (4.95mm) | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.193" (4.90mm) | |
Length - Termination | 0.426" (10.82mm) | |
Tongue Inside Opening | 0.171" (4.34mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.24685 | £2,468.50 |
| Unit Price without VAT: | £0.24685 |
|---|---|
| Unit Price with VAT: | £0.29622 |





