
1601138-1 | |
|---|---|
DigiKey Part Number | A135159TR-ND - Tape & Reel (TR) A135159CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1601138-1 |
Description | CONN MAG TERM 12-23AWG TAB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 12-23 AWG Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1601138-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | Tab | |
Wire Gauge | 12-23 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.38100 | £3.81 |
| 25 | £0.35720 | £8.93 |
| 50 | £0.34020 | £17.01 |
| 100 | £0.32390 | £32.39 |
| 250 | £0.30360 | £75.90 |
| 500 | £0.28910 | £144.55 |
| 1,000 | £0.27529 | £275.29 |
| 2,500 | £0.25805 | £645.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.22742 | £3,411.30 |
| 30,000 | £0.21657 | £6,497.10 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

