1546972-8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 127
cms-unit-price: £5.50000
cms-datasheet

Similar


Eaton - Electronics Division
In Stock: 43
cms-unit-price: £8.46000
cms-datasheet

Similar


Eaton - Electronics Division
In Stock: 0
cms-unit-price: £5.65100
cms-datasheet

Similar


Eaton - Electronics Division
In Stock: 0
cms-unit-price: £5.42580
cms-datasheet

Similar


Eaton - Electronics Division
In Stock: 0
cms-unit-price: £6.31040
cms-datasheet
8 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1546972-8

DigiKey Part Number
1546972-8-ND
Manufacturer
Manufacturer Product Number
1546972-8
Description
CONN BARRIER STRIP 8CIRC 0.438"
Customer Reference
Detailed Description
8 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
8
Number of Wire Entries
8
Pitch
0.438" (11.12mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
600V
Wire Gauge
12 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Through Hole
Operating Temperature
-60°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes