Image for 1546311-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1546311-3

DigiKey Part Number
2266-1546311-3-ND
Manufacturer
Manufacturer Product Number
1546311-3
Description
CONN BARRIER STRIP 3CIRC 0.563"
Customer Reference
Detailed Description
3 Circuit 0.563" (14.30mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
EDA/CAD Models
1546311-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
3
Number of Wire Entries
6
Pitch
0.563" (14.30mm)
Number of Rows
2
Current Rating (Amps)
30A
Voltage Rating
300V
Wire Gauge
10-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 120°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 692
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate £37.05 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.