



154565 | |
|---|---|
DigiKey Part Number | A127620-ND |
Manufacturer | |
Manufacturer Product Number | 154565 |
Description | CONN PLUG HSG 3POS 7.11MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug 0.280" (7.11mm) |
Datasheet | Datasheet |
EDA/CAD Models | 154565 Models |
Category | Pitch 0.280" (7.11mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Note Contacts Sold Separately |
Contact Type Male or Female | Base Product Number |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 10 | £0.91900 | £9.19 |
| 25 | £0.86120 | £21.53 |
| 50 | £0.81960 | £40.98 |
| 100 | £0.78060 | £78.06 |
| 400 | £0.70778 | £283.11 |
| 800 | £0.67398 | £539.18 |
| 1,200 | £0.65497 | £785.96 |
| 2,800 | £0.61697 | £1,727.52 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |

