
1544334-2 | |
|---|---|
DigiKey Part Number | 1544334-2-ND |
Manufacturer | |
Manufacturer Product Number | 1544334-2 |
Description | CONN MALE TAB HSG 0.315 2POS BLU |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Male, Tab Blue 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1544334-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.315" (8.00mm) | |
Number of Positions | 2 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.315" (8.00mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Blue | |
Material | Polybutylene Terephthalate, Glass Filled | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.74000 | £1.74 |
| 10 | £1.47300 | £14.73 |
| 25 | £1.38000 | £34.50 |
| 50 | £1.31400 | £65.70 |
| 100 | £1.25130 | £125.13 |
| 250 | £1.17292 | £293.23 |
| 800 | £1.08051 | £864.41 |
| 1,600 | £1.02895 | £1,646.32 |
| 3,200 | £0.97989 | £3,135.65 |
| Unit Price without VAT: | £1.74000 |
|---|---|
| Unit Price with VAT: | £2.08800 |

