10 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1534181-1

DigiKey Part Number
1534181-1-ND
Manufacturer
Manufacturer Product Number
1534181-1
Description
CONN RCPT HSG 10POS 4.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1534181-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.157" (4.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 120°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.157" (4.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,053
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.84000£0.84
10£0.71700£7.17
25£0.67240£16.81
50£0.64040£32.02
100£0.60980£60.98
250£0.57152£142.88
500£0.54424£272.12
1,000£0.51825£518.25
3,000£0.47959£1,438.77
Manufacturers Standard Package
Unit Price without VAT:£0.84000
Unit Price with VAT:£1.00800