
146733-1 | |
|---|---|
DigiKey Part Number | 146733-1-ND |
Manufacturer | |
Manufacturer Product Number | 146733-1 |
Description | CONN PCMCIA CARD SMD |
Customer Reference | |
Detailed Description | 68 Position Card Connector PCMCIA Surface Mount Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Card Type | PCMCIA | |
Number of Positions | 68 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Height Above Board | 0.551" (14.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |

