Position Card Connector PCMCIA Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

146019-1

DigiKey Part Number
A8009-ND
Manufacturer
Manufacturer Product Number
146019-1
Description
CONN PCMCIA CARD SNAP-IN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Position Card Connector PCMCIA Snap-In
Datasheet
 Datasheet
EDA/CAD Models
146019-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Card Type
PCMCIA
Number of Positions
-
Connector Type
Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
Left
Mounting Type
Snap-In
Features
-
Height Above Board
-
Mounting Feature
Normal, Standard - Top
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 318 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£7.34110£734.11
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£7.34110
Unit Price with VAT:£8.80932

Other Suppliers on DigiKey

318In Stock
Ships from WEC