



1456985-3 | |
|---|---|
DigiKey Part Number | A127989-ND |
Manufacturer | |
Manufacturer Product Number | 1456985-3 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456985-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.76000 | £1.76 |
| 10 | £1.49400 | £14.94 |
| 25 | £1.39960 | £34.99 |
| 50 | £1.33280 | £66.64 |
| 100 | £1.26900 | £126.90 |
| 250 | £1.18952 | £297.38 |
| 900 | £1.08673 | £978.06 |
| 1,800 | £1.03489 | £1,862.80 |
| 2,700 | £1.00572 | £2,715.44 |
| Unit Price without VAT: | £1.76000 |
|---|---|
| Unit Price with VAT: | £2.11200 |


