Image for 1452666-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1452666-1

DigiKey Part Number
2266-1452666-1-ND
Manufacturer
Manufacturer Product Number
1452666-1
Description
CONN SOCKET 22-23AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 22-23 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-23 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,200
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate £37.05 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.