1411142-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2,790
Unit Price: £0.65000
Datasheet

Parametric Equivalent


Molex
In Stock: 4,147
Unit Price: £0.65000
Datasheet

Parametric Equivalent


Molex
In Stock: 4,174
Unit Price: £0.65000
Datasheet
4 Rectangular Connectors - Housings Receptacle Yellow 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411142-1

DigiKey Part Number
1411142-1-ND
Manufacturer
Manufacturer Product Number
1411142-1
Description
SOCKETHOUSING 4POS. ELO CONNEC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Yellow 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1411142-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Yellow
Features
Terminal Position Lock (TPA)
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
2,800£0.61601£1,724.83
Manufacturers Standard Package
Unit Price without VAT:£0.61601
Unit Price with VAT:£0.73921