
141010-1 | |
|---|---|
DigiKey Part Number | 141010-1-ND |
Manufacturer | |
Manufacturer Product Number | 141010-1 |
Description | CONN MALE TAB HSG 0.25 1POS NAT |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) x 0.032" (0.81mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polypropylene | |
Note | Contacts Sold Separately | |
Base Product Number |

