
140787-2 | |
|---|---|
DigiKey Part Number | A135067TR-ND - Tape & Reel (TR) A135067CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 140787-2 |
Description | CONN RING CIRC 16-22AWG CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 140787-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | - | |
Length - Overall | 0.976" (24.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.059" ~ 0.118" (1.50mm ~ 3.00mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.37600 | £3.76 |
| 25 | £0.35240 | £8.81 |
| 50 | £0.33560 | £16.78 |
| 100 | £0.31950 | £31.95 |
| 250 | £0.29948 | £74.87 |
| 500 | £0.28518 | £142.59 |
| 1,000 | £0.27156 | £271.56 |
| 2,500 | £0.25455 | £636.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.24240 | £1,212.00 |
| 10,000 | £0.23084 | £2,308.40 |
| 15,000 | £0.22433 | £3,364.95 |
| 25,000 | £0.21640 | £5,410.00 |
| 35,000 | £0.21133 | £7,396.55 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

