
140387 | |
|---|---|
DigiKey Part Number | 140387-ND |
Manufacturer | |
Manufacturer Product Number | 140387 |
Description | CONN SLEEVE 1POS |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Sleeve | |
Terminal Type | - | |
Gender | - | |
Terminal Size | - | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | - | |
Material | Polyethylene (PE) | |
Note | Contacts Sold Separately | |
Base Product Number |

