



1379114-3 | |
|---|---|
DigiKey Part Number | 1379114-3-ND |
Manufacturer | |
Manufacturer Product Number | 1379114-3 |
Description | CONN HEADER VERT 12POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1379114-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.134" (3.40mm) | |
Overall Contact Length | - | |
Insulation Height | 0.799" (20.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | - | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Features | Board Lock, Mating Flange | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Brown | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.57000 | £1.57 |
| 10 | £1.33700 | £13.37 |
| 100 | £1.13580 | £113.58 |
| 576 | £1.00373 | £578.15 |
| 1,152 | £0.95584 | £1,101.13 |
| 5,184 | £0.85966 | £4,456.48 |
| Unit Price without VAT: | £1.57000 |
|---|---|
| Unit Price with VAT: | £1.88400 |

