
1377173-5 | |
|---|---|
DigiKey Part Number | A127934-ND |
Manufacturer | |
Manufacturer Product Number | 1377173-5 |
Description | CONN RING CIRC 14-16AWG CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1377173-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.878" (22.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.193" (3.00mm ~ 4.90mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.35700 | £3.57 |
| 25 | £0.33400 | £8.35 |
| 50 | £0.31800 | £15.90 |
| 100 | £0.30280 | £30.28 |
| 300 | £0.28020 | £84.06 |
| 500 | £0.27028 | £135.14 |
| 1,000 | £0.25737 | £257.37 |
| 2,500 | £0.24124 | £603.10 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |


