
1326947-1 | |
|---|---|
DigiKey Part Number | 1326947-1-ND |
Manufacturer | |
Manufacturer Product Number | 1326947-1 |
Description | CONN HOUSING FOR MALE CONTACTS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For Male Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 1326947-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Housing | |
For Use With/Related Products | Male Contacts | |
Body Material | Brass | |
Body Finish | Tin | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.92092 | £4,802.30 |
| Unit Price without VAT: | £1.92092 |
|---|---|
| Unit Price with VAT: | £2.30510 |


