
1326030-5 | |
|---|---|
DigiKey Part Number | 1326030-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1326030-5 |
Description | CONN SOCKET 22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1326030-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | £0.14990 | £1,349.10 |
| Unit Price without VAT: | £0.14990 |
|---|---|
| Unit Price with VAT: | £0.17988 |

