


1318670-2 | |
|---|---|
DigiKey Part Number | 1318670-2-ND |
Manufacturer | |
Manufacturer Product Number | 1318670-2 |
Description | CONN PLUG HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1318670-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.35000 | £2.35 |
| 10 | £1.99400 | £19.94 |
| 25 | £1.86880 | £46.72 |
| 50 | £1.77940 | £88.97 |
| 100 | £1.69440 | £169.44 |
| 300 | £1.56800 | £470.40 |
| 500 | £1.51250 | £756.25 |
| 1,000 | £1.44033 | £1,440.33 |
| 2,500 | £1.35024 | £3,375.60 |
| Unit Price without VAT: | £2.35000 |
|---|---|
| Unit Price with VAT: | £2.82000 |

