Red M2.5 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130521

DigiKey Part Number
A122527-ND
Manufacturer
Manufacturer Product Number
130521
Description
CONN SPADE TERM 16-22AWG M2.5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Red M2.5 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
M2.5 Stud
Width - Outer Edges
0.217" (5.50mm)
Length - Overall
0.772" (19.61mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.248" (6.30mm)
Length - Termination
0.417" (10.60mm)
Tongue Inside Opening
0.146" (3.71mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 416
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.50000£0.50
10£0.42600£4.26
25£0.39840£9.96
50£0.37940£18.97
100£0.36130£36.13
250£0.33864£84.66
500£0.32244£161.22
1,000£0.30705£307.05
3,000£0.28415£852.45
Manufacturers Standard Package
Unit Price without VAT:£0.50000
Unit Price with VAT:£0.60000