
130496 | |
|---|---|
DigiKey Part Number | 130496-ND |
Manufacturer | |
Manufacturer Product Number | 130496 |
Description | CONN SPADE TERM 10-12AWG M4.5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow M4.5 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 130496 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M4.5 Stud | |
Width - Outer Edges | 0.315" (8.00mm) | |
Length - Overall | 1.228" (31.19mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.150" ~ 0.252" (3.81mm ~ 6.40mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.465" (11.80mm) | |
Length - Termination | 0.594" (15.10mm) | |
Tongue Inside Opening | 0.185" (4.70mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 10 | £0.71800 | £7.18 |
| 25 | £0.67280 | £16.82 |
| 50 | £0.64060 | £32.03 |
| 100 | £0.60990 | £60.99 |
| 250 | £0.57168 | £142.92 |
| 500 | £0.54440 | £272.20 |
| 1,000 | £0.51841 | £518.41 |
| 2,500 | £0.48595 | £1,214.88 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |





