Connector Header Through Hole 40 (24 + 16 Power) position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 40 (24 + 16 Power) position
1241768-1
1241768-1

1241768-1

DigiKey Part Number
A123097-ND
Manufacturer
Manufacturer Product Number
1241768-1
Description
CONN HEADER VERT 40POS
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 40 (24 + 16 Power) position
Datasheet
 Datasheet
EDA/CAD Models
1241768-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
-
Row Spacing - Mating
-
Number of Positions Loaded
24
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
1.114" (28.30mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
Board Guide, Board Lock
Operating Temperature
-40°C ~ 80°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£6.61000£6.61
10£5.61800£56.18
120£4.71417£565.70
600£4.20840£2,525.04
1,080£4.03761£4,360.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£6.61000
Unit Price with VAT:£7.93200