Connector Header Through Hole, Right Angle 6 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 6 position 0.079" (2.00mm)
1241637-1
1241637-1

1241637-1

DigiKey Part Number
17-1241637-1-ND
Manufacturer
Manufacturer Product Number
1241637-1
Description
MQS ST-LEIS90 6P
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1241637-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shrouding
Shrouded - 4 Wall
Mfr
Mounting Type
Series
Termination
Solder
Packaging
Bag
Fastening Type
Locking Ramp
Part Status
Active
Contact Length - Post
0.118" (3.00mm)
Connector Type
Insulation Height
0.791" (20.09mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
2
Operating Temperature
-40°C ~ 120°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,161
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£2.14000£2.14
50£1.62120£81.06
100£1.54370£154.37
500£1.37798£688.99
1,000£1.31223£1,312.23
5,000£1.17149£5,857.45
Manufacturers Standard Package
Unit Price without VAT:£2.14000
Unit Price with VAT:£2.56800