4 Position Circular Connector Receptacle, Male Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241598-1

DigiKey Part Number
A139361-ND
Manufacturer
Manufacturer Product Number
1241598-1
Description
CONN RCPT MALE 4POS GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins
Datasheet
 Datasheet
EDA/CAD Models
1241598-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
-
Fastening Type
Bayonet Lock
Orientation
1
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Material Flammability Rating
UL94 HB
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT), Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 389
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.99000£5.99
10£5.08900£50.89
25£4.77000£119.25
50£4.54200£227.10
100£4.32520£432.52
250£4.05448£1,013.62
924£3.69752£3,416.51
1,848£3.52127£6,507.31
Manufacturers Standard Package
Unit Price without VAT:£5.99000
Unit Price with VAT:£7.18800