
1217641-1 | |
|---|---|
DigiKey Part Number | A116178TR-ND - Tape & Reel (TR) A116178CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217641-1 |
Description | CONN MAG TERM 25-27AWG PCB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 187 25-27 AWG PCB Post |
Datasheet | Datasheet |
EDA/CAD Models | 1217641-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | 187 | |
Terminal Type | Box IDC | |
Size | 1 | |
Termination | PCB Post | |
Wire Gauge | 25-27 AWG | |
Features | Offset, Right | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.17100 | £1.71 |
| 25 | £0.16040 | £4.01 |
| 50 | £0.15260 | £7.63 |
| 100 | £0.14530 | £14.53 |
| 250 | £0.13620 | £34.05 |
| 500 | £0.12968 | £64.84 |
| 1,000 | £0.12350 | £123.50 |
| 2,500 | £0.11576 | £289.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.10296 | £2,059.20 |
| 40,000 | £0.09805 | £3,922.00 |
| 60,000 | £0.09528 | £5,716.80 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

