
1217252-1 | |
|---|---|
DigiKey Part Number | 1217252-1-ND |
Manufacturer | |
Manufacturer Product Number | 1217252-1 |
Description | CONN QC TAB 0.250 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Terminal Type | Angled - 45° | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |


