1217198-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 371,602
Unit Price: £0.07000
Datasheet
0.110" (2.79mm) Quick Connect Female 22-26 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1217198-1

DigiKey Part Number
A110918TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1217198-1
Description
CONN QC RCPT 22-26AWG 0.110
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 22-26 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Standard
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.016" (0.41mm)
Tab Length
0.140" (3.56mm)
Length - Overall
0.327" (8.31mm)
Termination
Crimp
Wire Gauge
22-26 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes