
1106439-2 | |
|---|---|
DigiKey Part Number | A106496-ND |
Manufacturer | |
Manufacturer Product Number | 1106439-2 |
Description | CONN HOOD SIDE ENTRY SZ5 M20 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 5 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1106439-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 5 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.130" L x 1.142" W x 2.256" H (79.50mm x 29.00mm x 57.30mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |


