Male Insert without Contacts Gray 8+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1103070-1

DigiKey Part Number
1103070-1-ND
Manufacturer
Manufacturer Product Number
1103070-1
Description
INSERT MALE 8POS+1GND CRIMP
Customer Reference
Detailed Description
Male Insert without Contacts Gray 8+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
1103070-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Insert without Contacts
Gender
Male
Number of Positions
8+Ground
Size
Q
Termination Style
Crimp
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
HE/HA
Operating Temperature
-
Color
Gray
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.