Image for 1060500-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060500-1

DigiKey Part Number
1060500-1-ND
Manufacturer
Manufacturer Product Number
1060500-1
Description
COAX ADAPT SMA TO SMB
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Plug, Male Pin To SMB Jack, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
SMA Plug, Male Pin
Convert To (Adapter End)
SMB Jack, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Frequency - Max
4 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
0.03dB
Operating Temperature
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.