
1059713-1 | |
|---|---|
DigiKey Part Number | 1059713-1-ND |
Manufacturer | |
Manufacturer Product Number | 1059713-1 |
Description | COAX ADAPT OSP TO 7MM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector OSP Plug, Male Pin To 7mm, Non-Gendered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Adapter Type | - | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Non-Gendered | |
Convert From (Adapter End) | OSP Plug, Male Pin | |
Convert To (Adapter End) | 7mm, Non-Gendered | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Brass | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |

