
1055695-1 | |
|---|---|
cms-digikey-product-number | 1055695-1-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1055695-1 |
cms-description | COAX ADAPT OSM TO OSMT |
cms-customer-reference | |
cms-detailed-description | Adapter Coaxial Connector SMA Plug, Male Pin To OSMT Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | OSMT Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass, Stainless Steel | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |

