1053514-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1,095
Unit Price: £12.58000
Datasheet
Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
1053514-1
1053514-1

1053514-1

DigiKey Part Number
A130878-ND
Manufacturer
Manufacturer Product Number
1053514-1
Description
COAX ADAPT OSM TO OSM
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
1053514-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
SMA Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
18 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes