1052973-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol SV Microwave
In Stock: 200
Unit Price: £15.83000
Datasheet
Image for 1052973-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1052973-1

DigiKey Part Number
1052973-1-ND
Manufacturer
Manufacturer Product Number
1052973-1
Description
CONN SMA JACK R/A 50 OHM SOLDER
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
1052973-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Right Angle
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
Extended Insulation
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
190 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes