104693-9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: £7.77333

Similar


Samtec Inc.
In Stock: 0
Unit Price: £7.89000

Similar


Samtec Inc.
In Stock: 0
Unit Price: £9.58778

Similar


Samtec Inc.
In Stock: 0
Unit Price: £9.58778
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £6.95100
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £9.72778
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £9.70444
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £7.06096

Similar


Samtec Inc.
In Stock: 0
Unit Price: £7.80062

Similar


Samtec Inc.
In Stock: 0
Unit Price: £6.98768

Similar


Samtec Inc.
In Stock: 0
Unit Price: £9.72778

Similar


Samtec Inc.
In Stock: 0
Unit Price: £9.70444
Image for 104693-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104693-9

DigiKey Part Number
104693-9-ND
Manufacturer
Manufacturer Product Number
104693-9
Description
CONN HEADER SMD 90POS 1.27MM
Customer Reference
Detailed Description
Connector Header Surface Mount 90 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.367" (9.33mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Lock
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
0.5A per Contact
Voltage Rating
-
Mated Stacking Heights
9.91mm
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
Automotive, General Purpose, Medical, Military, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes