
103171-1 | |
|---|---|
DigiKey Part Number | A25977TR-ND - Tape & Reel (TR) A25977CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 103171-1 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 103171-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.24700 | £2.47 |
| 25 | £0.23080 | £5.77 |
| 50 | £0.21980 | £10.99 |
| 100 | £0.20940 | £20.94 |
| 250 | £0.19628 | £49.07 |
| 500 | £0.18690 | £93.45 |
| 1,000 | £0.17796 | £177.96 |
| 2,500 | £0.16681 | £417.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | £0.14599 | £1,824.88 |
| 25,000 | £0.13902 | £3,475.50 |
| 37,500 | £0.13510 | £5,066.25 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

