
102142-5 | |
|---|---|
DigiKey Part Number | 102142-5-ND |
Manufacturer | |
Manufacturer Product Number | 102142-5 |
Description | CONN HDR HSG 50POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Header Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 102142-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) - End, Left | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,200 | £0.38127 | £2,745.14 |
| Unit Price without VAT: | £0.38127 |
|---|---|
| Unit Price with VAT: | £0.45752 |


