

100746-1 | |
|---|---|
DigiKey Part Number | 100746-1-ND |
Manufacturer | |
Manufacturer Product Number | 100746-1 |
Description | CONN RCPT HSG HARD METRIC 6P GRY |
Customer Reference | |
Detailed Description | 6 (Fiber Optics or Power) Position Housing for Female Sockets Connector Gray Through Hole, Right Angle Hard Metric, Type L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Housing for Female Sockets | |
Connector Style | Hard Metric, Type L | |
Number of Positions | 6 (Fiber Optics or Power) | |
Pitch | - | |
Number of Rows | 1 | |
Mounting Type | Through Hole, Right Angle | |
Connector Usage | Receptacle | |
Features | - | |
Color | Gray | |
Note | Contacts Sold Separately | |
Base Product Number |


