
1-968851-2 | |
|---|---|
DigiKey Part Number | 1-968851-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-968851-2 |
Description | CONN SOCKET 13-17AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 13-17 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-968851-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,500 | £0.68245 | £7,165.73 |
| Unit Price without VAT: | £0.68245 |
|---|---|
| Unit Price with VAT: | £0.81894 |

