
1-967591-1 | |
|---|---|
DigiKey Part Number | 17-1-967591-1-ND - Tape & Reel (TR) 17-1-967591-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-967591-1 |
Description | MCP BUCHSENKONT9,5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 5-7 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-967591-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 5-7 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.88000 | £1.88 |
| 10 | £1.59900 | £15.99 |
| 25 | £1.49880 | £37.47 |
| 50 | £1.42740 | £71.37 |
| 100 | £1.35910 | £135.91 |
| 250 | £1.27396 | £318.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.23742 | £618.71 |
| 1,000 | £1.17837 | £1,178.37 |
| 1,500 | £1.14515 | £1,717.72 |
| 2,500 | £1.10464 | £2,761.60 |
| 3,500 | £1.07875 | £3,775.63 |
| 5,000 | £1.05197 | £5,259.85 |
| Unit Price without VAT: | £1.88000 |
|---|---|
| Unit Price with VAT: | £2.25600 |

