
1-966144-2 | |
|---|---|
DigiKey Part Number | 1-966144-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-966144-2 |
Description | CONN FERRULE DIN TWO X 7AWG RED |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN Two x 7 AWG (10.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 7 AWG (10.00mm²) | |
Length - Overall | 26.00mm | |
Length - Pin | 14.00mm | |
Color | Red | |
Base Product Number |


