Pin Contact Gold 20-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-928918-2

DigiKey Part Number
17-1-928918-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-928918-2
Description
CONN PIN 20-24AWG CRIMP GOLD
Customer Reference
Detailed Description
Pin Contact Gold 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-928918-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.