
1-917500-0 | |
|---|---|
DigiKey Part Number | 1-917500-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-917500-0 |
Description | CONN HEADER VERT 10POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-917500-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.134" (3.39mm) | |
Contact Length - Post | 0.125" (3.18mm) | |
Overall Contact Length | 0.339" (8.60mm) | |
Insulation Height | 0.255" (6.48mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | - | |
Operating Temperature | -25°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.19244 | £1,924.40 |
| Unit Price without VAT: | £0.19244 |
|---|---|
| Unit Price with VAT: | £0.23093 |

