Image for 1-88637-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-88637-7

DigiKey Part Number
1-88637-7-ND
Manufacturer
Manufacturer Product Number
1-88637-7
Description
CONN FFC RCPT HSG 28POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Housing FFC, Discrete Wire Housing for Female Contacts Connector Detent Lock 28Pos 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-88637-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Flat Flex Type
FFC, Discrete Wire
Connector Type
Housing for Female Contacts
Number of Positions
28
Number of Rows
2
Pitch
0.100" (2.54mm)
FFC, FCB Thickness
0.015mm
Locking Feature
Detent Lock
Voltage Rating
300 V
Housing Material
Polyamide (PA), Nylon, Glass Filled
Features
Flange, Positions Stamped
Operating Temperature
-65°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.5 A
Housing Color
Black
Note
Contacts Sold Separately
Wire Gauge
22-32 AWG
Insulation Diameter
0.069" (1.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,500£3.48073£5,221.10
Manufacturers Standard Package
Unit Price without VAT:£3.48073
Unit Price with VAT:£4.17688