



1-796689-1 | |
|---|---|
DigiKey Part Number | A135003-ND |
Manufacturer | |
Manufacturer Product Number | 1-796689-1 |
Description | TERM BLOCK 11POS 35DEG 5MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-796689-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 11 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 35° (145°) Angle with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Tin Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.78000 | £11.78 |
| 10 | £8.38700 | £83.87 |
| 25 | £7.45520 | £186.38 |
| 50 | £6.89620 | £344.81 |
| 100 | £6.44640 | £644.64 |
| 300 | £5.91660 | £1,774.98 |
| 500 | £5.73172 | £2,865.86 |
| 1,000 | £5.52983 | £5,529.83 |
| Unit Price without VAT: | £11.78000 |
|---|---|
| Unit Price with VAT: | £14.13600 |

