
1-66601-3 | |
|---|---|
DigiKey Part Number | 1-66601-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-66601-3 |
Description | CONN SOCKET 14-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 14-18 AWG Signal, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66601-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.70043 | £700.43 |
| Unit Price without VAT: | £0.70043 |
|---|---|
| Unit Price with VAT: | £0.84052 |


