
1-66100-9 | |
|---|---|
DigiKey Part Number | A31988TR-ND - Tape & Reel (TR) A31988CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-66100-9 |
Description | CONN SOCKET 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66100-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.47600 | £4.76 |
| 25 | £0.44560 | £11.14 |
| 50 | £0.42440 | £21.22 |
| 100 | £0.40410 | £40.41 |
| 250 | £0.37876 | £94.69 |
| 500 | £0.36066 | £180.33 |
| 1,000 | £0.34344 | £343.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.31144 | £1,245.76 |
| 8,000 | £0.29658 | £2,372.64 |
| 12,000 | £0.28823 | £3,458.76 |
| 20,000 | £0.27803 | £5,560.60 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |






















